Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPM3695GRF-25-0022Copy
Manufacturer Standard Lead Time53 weeks
Order Code3397858
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY181.250 (CNY204.8125) |
| 10+ | CNY147.500 (CNY166.675) |
| 25+ | CNY137.740 (CNY155.6462) |
| 50+ | CNY133.230 (CNY150.5499) |
| 100+ | CNY128.720 (CNY145.4536) |
Price for:Each
Minimum: 1
Multiple: 1
CNY181.25 (CNY204.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPM3695GRF-25-0022Copy
Manufacturer Standard Lead Time53 weeks
Order Code3397858
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
Topology-
Input Voltage Min4V
Input Voltage Max16V
Output Current20A
Max Output Current20A
IC Case / PackageQFN
No. of Pins59Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min500mV
Output Voltage Max5.5V
Switching Frequency Typ600kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency500kHz
Product Overview
- 16V, 20A, scalable DC/DC power module with PMBus
- Auto interleaving for multi-phase operation
- Auto compensation with adaptive MCOT for ultra-fast transient response
- 1% reference voltage over 0˚C to 70˚C junction temperature range
- True remote sense of output voltage
- PMBus 1.3 Compliant
- Telemetry read-back including VIN, VOUT, IOUT, temperature and faults
- Programmable via PMBus
- UVP, OCP, OVP and OTP protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
-
Input Voltage Max
16V
Max Output Current
20A
No. of Pins
59Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4V
Output Current
20A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
500mV
Switching Frequency Typ
600kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
QFN
Switching Frequency
500kHz
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
