
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.660 (CNY96.7958) |
| 10+ | CNY65.640 (CNY74.1732) |
| 25+ | CNY61.070 (CNY69.0091) |
| 50+ | CNY58.560 (CNY66.1728) |
| 100+ | CNY56.050 (CNY63.3365) |
| 250+ | CNY53.610 (CNY60.5793) |
Product Information
Product Overview
MPM3695GMQ-10-0022 is a 16V, scalable, ultra-thin, fully integrated DC/DC power module with PMBus interface. It offers a complete power solution that achieves up to 10A of output current with excellent load and line regulation across a wide input voltage range. The device’s 2mm height enables it to be placed on the backside of a PCB for space optimization. It operates at high efficiency over a wide load range, and can be paralleled to deliver higher current. MPS’s proprietary, multi-phase, constant-ontime (MCOT) control provides the MPM3695-10 with ultra-fast transient response and simple loop compensation. The PMBus interface monitors key parameters and offers module configurability. It can be configurable via the PMBus interface: output voltage, soft-start time, OC, OT, OV, UV, and UVLO limits, PWM mode and switching frequency. Typical applications are telecom and networking systems, industrial equipment, servers and computing, FPGA and ASIC power.
- 3.3V to 16V input voltage with an external VCC bias, 4V to 16V input voltage with internal VCC
- 0.5V to 5V output voltage range
- Auto-interleaving for multi-phase operation
- Output voltage remote sense, PMBus 1.3 compliant
- Telemetry readback including VIN, VOUT, IOUT, temperature, and fault
- Overcurrent, overvoltage, undervoltage, and overtemperature protection
- LGA-45 package
- Operating junction temperature range from -40°C to 125°C
- Shutdown supply current is 2.5mA typical (VCTRL = 0V, VIN = 12V, TJ = -40°C to +125°C)
- Switching frequency is 800KHz typical (D2h[2:1] = 2b’10, VIN = 12V, TJ = -40°C to +125°C)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Buck (Step Down)
16V
10A
45Pins
-
5V
-
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
3.3V
10A
LGA
Surface Mount
500mV
800kHz
-40°C
-
MSL 3 - 168 hours
LGA
800kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
