
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.910 (CNY69.9583) |
| 10+ | CNY47.940 (CNY54.1722) |
| 25+ | CNY44.520 (CNY50.3076) |
| 50+ | CNY42.580 (CNY48.1154) |
| 100+ | CNY40.630 (CNY45.9119) |
| 250+ | CNY38.840 (CNY43.8892) |
| 500+ | CNY37.720 (CNY42.6236) |
Product Information
Product Overview
MPM3683GQN-7 is a 2.7V-16V, 8A, step-down power module. This is an easy-to-use, fully integrated, step-down, DC/DC power module with 8A of continuous current and 10A of peak current. The MPM3683-7 integrates a DC/DC converter, power inductor, and some basic passive components. The MPM3683-7 can deliver output current over a wide input voltage supply range with excellent load and line regulation. The MPM3683-7 uses constant-on-time (COT) control to provide fast transient response and ease loop stabilization. The MPM3683-7 has an internal soft-start (SS) timer of about 1.6ms. This can be increased with an extra SS capacitor placed between TRK/REF and AGND. An open-drain power good signal indicates that the output voltage is within the nominal voltage range. Typical applications include telecom and networking systems, base stations, industrial systems, servers & storage, FPGA & ASIC cards.
- Differential output voltage remote sense
- Low RDS(ON) integrated power MOSFETs, integrated inductor
- Proprietary switching loss reduction technique
- Stable with Zero-ESR output capacitor
- Selectable pulse skip or forced Continuous Conduction Mode (CCM) operation
- Excellent load regulation, output voltage tracking and output voltage discharge
- PG active clamped low level during power failure
- Programmable soft-start time from 1.6ms, pre-bias start-up
- 28 pin QFN package
- Non-latch OCP, UVP, UVLO, thermal shutdown and OVP
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Buck (Step Down)
16V
8A
28Pins
-
5.5V
-
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
2.7V
8A
QFN
Surface Mount
600mV
1MHz
-40°C
-
MSL 3 - 168 hours
QFN
1MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
