
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY44.400 | CNY44.40 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.400 (CNY50.172) |
| 10+ | CNY31.450 (CNY35.5385) |
| 25+ | CNY30.520 (CNY34.4876) |
| 50+ | CNY29.580 (CNY33.4254) |
| 100+ | CNY28.640 (CNY32.3632) |
| 250+ | CNY27.270 (CNY30.8151) |
| 500+ | CNY26.360 (CNY29.7868) |
Product Information
Product Overview
MPM3650C is a fully integrated, high frequency, synchronous, rectified, step-down power module with an internal inductor. It offers a highly compact solution to achieve 6A of continuous output current over a wide input range with excellent load and line regulation. The MPM3650C offers synchronous mode operation for higher efficiency over the output current load range. Constant-on-time (COT) control operation provides ultra-fast transient response and easy loop design, as well as very tight output regulation. Full protection features include short-circuit protection (SCP), overcurrent protection (OCP), undervoltage protection (UVP) and thermal shutdown. The MPM3650C requires a minimal number of readily available, standard external components. It is available in a space-saving QFN-24 (4mmx6mm) package. Typical applications include FPGA power systems, optical modules, telecom, networking and industrial equipment.
- Wide 2.75V to 17V operating input range
- Output currents:0.6V to 1.8V, 6A output/1.8V to 3.3V, 5A output
- Internal power MOSFETs
- Output adjustable from 0.6V
- High efficiency synchronous mode operation
- Forced CCM for low VOUT ripple
- Externally programmable soft-start time
- Fixed 1200KHz switching frequency
- EN and power good for power sequencing
- Supports pre-biased start-up
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
17V
5A
24Pins
-
3.3V
-
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
2.75V
5A
QFN
Surface Mount
600mV
1.2MHz
-40°C
-
MSL 3 - 168 hours
QFN
1.2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
