
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.110 | CNY13.11 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.110 (CNY14.8143) |
| 10+ | CNY12.940 (CNY14.6222) |
| 25+ | CNY12.770 (CNY14.4301) |
| 50+ | CNY12.600 (CNY14.238) |
| 100+ | CNY12.430 (CNY14.0459) |
| 250+ | CNY12.260 (CNY13.8538) |
| 500+ | CNY12.090 (CNY13.6617) |
| 1000+ | CNY11.920 (CNY13.4696) |
Product Information
Product Overview
The MPM3632S is a synchronous, rectified, step-down, mini-module regulator with built-in power MOSFETs, an inductor and two capacitors. It offers a compact solution with only input and output capacitors to achieve a 3A continuous output current with excellent load and line regulation over a wide input supply range. The MPM3632S operates in a fixed 2.2MHz switching frequency with constant on-time (COT) control to provide fast load transient response. Full protection features include output over-voltage protection, over-current protection and thermal shut down.
- Internally fixed soft start time
- 0.5% accuracy output voltage
- Forced CCM mode
- Power good indicator
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
18V
3A
10Pins
-
5.2V
-
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
4V
3A
EC LGA
Surface Mount
800mV
2.2MHz
-40°C
-
MSL 3 - 168 hours
EC LGA
2.2MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
