
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.250 | CNY21.25 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.250 (CNY24.0125) |
| 10+ | CNY14.550 (CNY16.4415) |
| 50+ | CNY13.800 (CNY15.594) |
| 100+ | CNY13.040 (CNY14.7352) |
| 250+ | CNY12.350 (CNY13.9555) |
| 500+ | CNY11.960 (CNY13.5148) |
| 1000+ | CNY11.820 (CNY13.3566) |
| 2500+ | CNY11.280 (CNY12.7464) |
Product Information
Product Overview
MPM3632CGQV-Z is a 18V input, 3A module, synchronous, forced CCM, step-down converter with integrated inductor. The MPM3632C offers a very compact solution that requires only input and output capacitors to achieve 3A of continuous output current with excellent load and line regulation over a wide input range. The MPM3632C operates at a fixed 3MHz switching frequency and employs constant-on-time (COT) control, which provides a fast load transient response. The MPM3632C eliminates design and manufacturing risks while improving the time to market dramatically. Full protection features include output overvoltage protection (OVP), over-current protection (OCP), and thermal shutdown. Typical applications include server systems, medical and imaging equipment, distributed power systems, point-of-load for FPGA, ASICs, DSPs and space-constrained applications.
- Complete switch-mode power supply
- 3MHz switching frequency
- Wide 4V to 18V operating input range
- Output adjustable from 0.8V
- Internal fixed soft-start time 3A continuous output current
- Forced CCM for low output ripple, Power Good (PG) indicator, Hiccup Over-Current Protection (OCP)
- Output Over-Voltage Protection (OVP), thermal shutdown
- Fast transient response
- 20 pin QFN package
- Temperature range from -40°C to +125°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Module
1Outputs
4V
18V
3A
20Pins
-
5.5V
-
125°C
-
No SVHC (19-Jan-2021)
3MHz
Adjustable
Synchronous Buck (Step Down)
1 Output
3A
QFN
Surface Mount
800mV
3MHz
-40°C
-
MSL 3 - 168 hours
QFN
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
