
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.000 | CNY27.00 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.000 (CNY30.510) |
| 10+ | CNY18.590 (CNY21.0067) |
| 50+ | CNY17.630 (CNY19.9219) |
| 100+ | CNY16.670 (CNY18.8371) |
| 250+ | CNY15.840 (CNY17.8992) |
| 500+ | CNY15.390 (CNY17.3907) |
| 1000+ | CNY15.120 (CNY17.0856) |
| 2500+ | CNY14.200 (CNY16.046) |
Product Information
Product Overview
MPM3630GQV-Z is a synchronous rectified, step-down module regulator with built-in power MOSFETs, inductor, and two capacitors. It offers a very compact solution to achieve a 3A continuous output current with excellent load and line regulation over a wide input supply range. The MPM3630 has a 1.4MHz switching frequency, which provides fast load transient response. Full protection features include over-current protection (OCP) and thermal shutdown (TSD). The MPM3630 eliminates design and manufacturing risks while dramatically improving time-to-market. Typical applications include industrial controls, medical and imaging equipment, telecom applications, LDO replacement, space and resource-limited applications, and distributed power systems.
- completely switch-mode power supply
- 4.5V to 18V wide operating input range
- Integrated inductor, power good indicator
- Internal power save mode for light load
- OCP protection and hiccup, thermal shutdown
- Supply current (shutdown) is 8μA max at VEN = 0V, VIN = 12V, TJ = -40°C to +125°C
- Supply current (quiescent) is 420μA max at VFB = 0.7V, VIN = 12V, TJ = -40°C to +125°C
- Maximum duty cycle is 90% typ at VFB = 500mV, TJ = +25°C
- QFN-20 (3mmx5mmx1.6mm) package
- Operating junction temperature range from -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
18V
3A
20Pins
-
16.2V
-
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
4.5V
3A
QFN
Surface Mount
600mV
1.4MHz
-40°C
-
MSL 3 - 168 hours
QFN
1.4MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
