
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.790 | CNY20.79 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.790 (CNY23.4927) |
| 10+ | CNY14.250 (CNY16.1025) |
| 50+ | CNY13.530 (CNY15.2889) |
| 100+ | CNY12.810 (CNY14.4753) |
| 250+ | CNY12.120 (CNY13.6956) |
| 500+ | CNY11.820 (CNY13.3566) |
| 1000+ | CNY11.360 (CNY12.8368) |
| 2500+ | CNY10.900 (CNY12.317) |
Product Information
Product Overview
MPM3620AGQV-Z is a 24V/2A DC/DC module synchronous step-down converter with integrated inductor. It offers a compact solution that requires only 5 external components to achieve a 2A continuous output current with excellent load and line regulation over a wide input-supply range. Also, it provides fast load transient response. Full protection features include over-current protection (OCP) and thermal shutdown (TSD). MPM3620A eliminates design and manufacturing risks while dramatically improving time-to-market. Typical applications include industrial controls, medical and imaging equipment, telecom and networking applications, LDO replacement and space and resource-limited applications.
- 4.5V to 24V operating input range
- 2A continuous load current and 2000KHz typ oscillator frequency at TJ = 25°C
- 90mohm/40mohm low RDS(ON) internal power MOSFETs
- 30ns minimum on time
- Integrated inductor and integrated VCC and bootstrap capacitors
- Power-save mode at light load
- Power good indicator and thermal shutdown
- Over-current protection and hiccup
- 20 pin QFN package
- Output adjustable from 0.8V
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
24V
2A
20Pins
-
19.92V
-
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
4.5V
2A
QFN
Surface Mount
800mV
2MHz
-40°C
-
MSL 3 - 168 hours
QFN
2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
