
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.350 (CNY64.8055) |
| 10+ | CNY42.320 (CNY47.8216) |
| 25+ | CNY39.430 (CNY44.5559) |
| 50+ | CNY37.400 (CNY42.262) |
| 100+ | CNY35.170 (CNY39.7421) |
| 250+ | CNY32.840 (CNY37.1092) |
| 500+ | CNY30.630 (CNY34.6119) |
Product Information
Product Overview
MPM3551GQWE-AEC1-P is a low quiescent current, synchronous step-down module. It is an easy-to-use, fully integrated, synchronous step-down power module with a built-in inductor and power MOSFETs. It can achieve up to 3A of continuous output current (IOUT), with excellent load and line regulation. The wide 3.3V to 36V input voltage (VIN) range and 42V load dump tolerance accommodates a variety of step-down applications in automotive input environments. A 1μA (VEN = 0V) shutdown mode quiescent current allows device to be used in battery-powered applications. An open-drain power good (PG) signal indicates whether output is within 94.5% to 105.5% of its nominal voltage. High power conversion efficiency across a wide load range is achieved by scaling down the switching frequency under light-load conditions to reduce the switching and gate driving losses. Applications include automotive infotainment, automotive clusters, advanced driver-assistance systems (ADAS), industrial power systems.
- Integrated 70mohm high-side MOSFET and 50mohm low-side MOSFET
- 65ns minimum on time and 50ns minimum off time
- Optimized for EMC and EMI, frequency spread spectrum (FSS) modulation
- Symmetric VIN pinout, integrated 1µH power inductor
- CISPR25 class 5 compliant, 2.2MHz fixed switching frequency (fSW)
- Maximum duty cycle is 99.5% typical
- VIN quiescent switching current is 25µA typ at switching, RFB1 = 1Mohm, RFB2 = 191kohm, no load
- AEC-Q100 grade 1 qualified
- QFN-20 package
- Operating junction temperature is 150°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
36V
3A
20Pins
-
34.2V
-
150°C
AEC-Q100
1Outputs
3.3V
3A
QFN
Surface Mount
800mV
2.2MHz
-40°C
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
