
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.890 (CNY65.4157) |
| 10+ | CNY42.760 (CNY48.3188) |
| 25+ | CNY39.610 (CNY44.7593) |
| 50+ | CNY37.430 (CNY42.2959) |
| 100+ | CNY34.630 (CNY39.1319) |
| 250+ | CNY31.620 (CNY35.7306) |
| 500+ | CNY30.210 (CNY34.1373) |
Product Information
Product Overview
MPM3551CGQWE-AEC1-P is an easy-to-use, fully integrated, synchronous step-down power module with a built-in inductor and MOSFET switches. It can achieve up to 3A of continuous output current (IOUT), with excellent load and line regulation. The wide 3.3V to 36V input voltage (VIN) range and 42V load dump tolerance accommodate a variety of step-down applications in automotive input environments. A 1μA shutdown mode quiescent current (IQ) allows the device to be used in battery-powered applications. An open-drain power good (PG) signal indicates whether the output is within 94.5% to 105.5% of its nominal voltage. Frequency foldback helps prevent inductor current (IL) runaway during start-up. Thermal shutdown provides reliable, fault-tolerant operation. A high-duty cycle and low-dropout (LDO) mode are provided for automotive cold crank conditions. Application includes automotive infotainment, automotive clusters, advanced-driver assistance systems, industrial power systems.
- Frequency spread spectrum (FSS) modulation, symmetric VIN pinout
- Integrated 1µH power inductor, CISPR25 Class 5 compliant
- Switching frequency without frequency spread spectrum is 2200KHz typ (TJ = 25°C)
- MeshConnect™ Flip-chip package
- Power good (PG) output
- Forced continuous conduction mode (FCCM)
- Over-current protection (OCP) in hiccup mode
- QFN-20 package, operating junction temperature range from -40°C to +150°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
36V
3A
20Pins
-
34.2V
-
150°C
AEC-Q100
1Outputs
3.3V
3A
QFN
Surface Mount
800mV
2.2MHz
-40°C
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
