
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY37.190 | CNY37.19 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.190 (CNY42.0247) |
| 10+ | CNY28.310 (CNY31.9903) |
| 25+ | CNY26.080 (CNY29.4704) |
| 50+ | CNY24.880 (CNY28.1144) |
| 100+ | CNY23.680 (CNY26.7584) |
| 250+ | CNY22.490 (CNY25.4137) |
| 500+ | CNY21.810 (CNY24.6453) |
| 1000+ | CNY21.220 (CNY23.9786) |
Product Information
Product Overview
MPM3515 is a synchronous, rectified, stepdown converter with built-in power MOSFETs, inductors and capacitors. The MPM3515 offers a very compact solution and requires only four external components to achieve 1.5A of continuous output current with excellent load and line regulation over a wide input supply range. The MPM3515 operates with a 2.2MHz switching frequency to achieve a fast load transient response. Full protection features include overcurrent protection (OCP) and thermal shutdown. The MPM3515 eliminates design and manufacturing risks while improving the time t market dramatically. The MPM3515 is available in a space-saving QFN-17 (3mmx5mmx1.6mm) package. Applications include industrial controls, automotive. medical and imaging equipment, telecom applications and distributed power systems.
- Complete switch mode power supply
- Wide 4V to 36V operating input range
- 90mohm/50mohm low RDS(ON) internal power MOSFETs
- Fixed 2.2MHz switching frequency
- Frequency foldback at a high input voltage, 450KHz to 2.2MHz frequency sync
- Forced continuous conduction mode (CCM )
- Power good (PG) indicator
- Overcurrent protection (OCP) with valley current detection and hicc-up
- Output adjustable from 0.8V
- CISPR25 Class 5 compliant, AEC-Q100 Grade 1 qualified
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
36V
1.5A
17Pins
-
30.6V
-
125°C
-
No SVHC (19-Jan-2021)
AEC-Q100
1Outputs
4V
1.5A
QFN
Surface Mount
800mV
2.2MHz
-40°C
-
MSL 3 - 168 hours
QFN
2.2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
