
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY34.960 | CNY34.96 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.960 (CNY39.5048) |
| 10+ | CNY26.560 (CNY30.0128) |
| 25+ | CNY24.460 (CNY27.6398) |
| 50+ | CNY23.310 (CNY26.3403) |
| 100+ | CNY22.150 (CNY25.0295) |
| 250+ | CNY21.130 (CNY23.8769) |
| 500+ | CNY21.070 (CNY23.8091) |
| 1000+ | CNY20.650 (CNY23.3345) |
Product Information
Product Overview
MPM3509B is a synchronous, rectified, step-down converter power module with built-in power MOSFETs, inductors and capacitors. The MPM3509B offers a very compact solution and requires only four external components to achieve 0.6A of continuous output current with excellent load and line regulation over a wide input supply range. The MPM3509B operates with a 400KHz switching frequency to achieve a fast load transient response. Full protection features include overcurrent protection (OCP) with valley current detection and hiccup mode and thermal shutdown. The MPM3509B eliminates design and manufacturing risks while dramatically improving time-to-market. The MPM3509B is available in a space-saving QFN-17 (3mmx5mmx1.6mm) package. Typical applications include automotive infotainment, automotive clusters, automotive telematics, medical and imaging equipment, distributed power systems.
- Complete switch mode power supply
- Wide 4V to 36V operating input range
- 0.6A continuous load current
- 90mohm/50mohm low RDS(ON) internal power MOSFETs
- 410KHz to 2.2MHz frequency sync
- Forced continuous conduction mode (FCCM), power good (PG) indicator
- Output adjustable from 0.807V
- CISPR25 Class 5 compliant
- AEC-Q100 qualified
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
36V
600mA
17Pins
-
34.2V
-
125°C
AEC-Q100
No SVHC (19-Jan-2021)
AEC-Q100
1Outputs
4V
600mA
QFN
Surface Mount
807mV
400MHz
-40°C
-
MSL 1 - Unlimited
QFN
400kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
