
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.350 | CNY27.35 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.350 (CNY30.9055) |
| 10+ | CNY20.650 (CNY23.3345) |
| 25+ | CNY18.890 (CNY21.3457) |
| 50+ | CNY17.980 (CNY20.3174) |
| 100+ | CNY17.070 (CNY19.2891) |
| 250+ | CNY16.160 (CNY18.2608) |
| 500+ | CNY16.000 (CNY18.080) |
| 1000+ | CNY15.240 (CNY17.2212) |
Product Information
Product Overview
MPM3506A is a synchronous, rectified, step-down converter with built-in power MOSFETs, inductor and two capacitors. It offers a compact solution with only 4 external components to achieve a 0.6A continuous output current with excellent load and line regulation over a wide input supply range. The MPM3506A operates in a 1.15MHz switching frequency which provides fast load transient response. Full protection features include overcurrent protection (OCP) and thermal shutdown (TSD). The MPM3506A eliminates design and manufacturing risks while dramatically improving time-to-market. The MPM3506A is available in a space-saving QFN-19 (3mmx5mmx1.6mm) package. Applications include industrial controls, automotive, medical, imaging equipment, telecom applications, LDO replacement, space and resource limited applications, distributed power systems.
- 36V/0.6A module synchronous step-down converter with integrated inductor
- Complete switch-mode power supply
- 4.5V to 36V wide operating input range
- 90mohm/60mohm low RDS(ON) internal power MOSFETs
- Fixed 1.15MHz switching frequency, 800KHz-2MHz frequency sync
- Power-save mode for light load
- Power good indicator
- OCP with valley current detection and hicc-up
- Output adjustable from 0.8V
- Total solution Size 6.7mm x 6.3mm
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
36V
600mA
19Pins
-
32V
-
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
4.5V
600mA
QFN
Surface Mount
810mV
1.15MHz
-40°C
-
MSL 3 - 168 hours
QFN
1.15MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
