Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-SE6040-1R5Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3501893RL
Cut Tape3501893
Product RangeMPL-SE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.010 | CNY4.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.010 (CNY4.5313) |
| 50+ | CNY3.210 (CNY3.6273) |
| 100+ | CNY2.590 (CNY2.9267) |
| 250+ | CNY2.440 (CNY2.7572) |
| 500+ | CNY2.230 (CNY2.5199) |
| 1000+ | CNY1.950 (CNY2.2035) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-SE6040-1R5Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3501893RL
Cut Tape3501893
Product RangeMPL-SE Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)6.8A
Inductor ConstructionSemishielded
Saturation Current (Isat)8.9A
Product RangeMPL-SE Series
Inductor Case / Package-
DC Resistance Max0.013ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4mm
Product Overview
MPL-SE series offers semi shielded power inductors that are shielded by an external magnetic epoxy resin for improved magnetic characteristics. Their optimized design offers a lower DCR and higher current capabilities. Applications includes battery-powered devices, high-efficiency SMPS, embedded computing and input filters.
- Size is 6mm x 6mm x 4mm
- Semi shielded construction
- Low DCR
- Low stray field
- Maximum operating temperature range of +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Product Range
MPL-SE Series
DC Resistance Max
0.013ohm
Product Length
6mm
Product Height
4mm
RMS Current (Irms)
6.8A
Saturation Current (Isat)
8.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
