Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-SE2512-1R0Copy
Order Code
Re-Reel3501869RL
Cut Tape3501869
Product RangeMPL-SE Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-SE2512-1R0Copy
Order Code
Re-Reel3501869RL
Cut Tape3501869
Product RangeMPL-SE Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.35A
Inductor ConstructionSemishielded
Saturation Current (Isat)4.2A
Product RangeMPL-SE Series
Inductor Case / Package-
DC Resistance Max0.053ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
Product Overview
MPL-SE series offers semi shielded power inductors that are shielded by an external magnetic epoxy resin for improved magnetic characteristics. Their optimized design offers a lower DCR and higher current capabilities. Applications includes battery-powered devices, IoT, wearable, portable devices, input filters.
- Size is 2mm x 2.5mm x 1.2mm
- Semi shielded construction
- Low DCR, low profile
- Low stray field
- Maximum operating temperature range of +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Product Range
MPL-SE Series
DC Resistance Max
0.053ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
3.35A
Saturation Current (Isat)
4.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
