Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AY3020-R82Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3501836RL
Cut Tape3501836
Product RangeMPL-AY Series
Your Part Number
2,995 In Stock
Need more?
2,995 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.860 | CNY34.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.860 (CNY7.7518) |
| 50+ | CNY5.650 (CNY6.3845) |
| 250+ | CNY4.650 (CNY5.2545) |
| 500+ | CNY4.240 (CNY4.7912) |
| 1500+ | CNY3.820 (CNY4.3166) |
| 3000+ | CNY3.750 (CNY4.2375) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AY3020-R82Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3501836RL
Cut Tape3501836
Product RangeMPL-AY Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)4.7A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeMPL-AY Series
Inductor Case / Package-
DC Resistance Max0.033ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3.2mm
Product Height1.8mm
Product Overview
MPL-AY moulded inductor series offers low DCR/ACR inductors with high current capabilities. Applications include battery-powered devices, portable devices, embedded computing, high-current SMPS, high-frequency SMPS, POL converters and FPGA.
- Size 3.5mm x 3.2mm x 1.8mm
- Moulded construction
- Low audible noise
- Soft saturation
- Stable over high temperatures
- Maximum operating temperature is +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Product Range
MPL-AY Series
DC Resistance Max
0.033ohm
Product Length
3.5mm
Product Height
1.8mm
RMS Current (Irms)
4.7A
Saturation Current (Isat)
8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.2mm
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
