Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AY1265-R68Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3501858RL
Cut Tape3501858
Product RangeMPL-AY Series
Your Part Number
499 In Stock
Need more?
499 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.600 | CNY18.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.600 (CNY21.018) |
| 10+ | CNY15.780 (CNY17.8314) |
| 50+ | CNY13.000 (CNY14.690) |
| 100+ | CNY10.830 (CNY12.2379) |
| 200+ | CNY10.670 (CNY12.0571) |
| 500+ | CNY10.530 (CNY11.8989) |
| 2500+ | CNY10.320 (CNY11.6616) |
| 5000+ | CNY10.110 (CNY11.4243) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AY1265-R68Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3501858RL
Cut Tape3501858
Product RangeMPL-AY Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)29A
Inductor ConstructionShielded
Saturation Current (Isat)51A
Product RangeMPL-AY Series
Inductor Case / Package-
DC Resistance Max1500µohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.6mm
Product Height6.2mm
Product Overview
MPL-AY moulded inductor series offers low DCR/ACR inductors with high current capabilities. Applications include battery-powered devices, portable devices, embedded computing, high-current SMPS, high-frequency SMPS, POL converters and FPGA.
- Size is 13.5mm x 12.6mm x 6.2mm
- Moulded construction
- Low audible noise
- Soft saturation
- Stable over high temperatures
- Maximum operating temperature is +155°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
MPL-AY Series
DC Resistance Max
1500µohm
Product Length
13.5mm
Product Height
6.2mm
RMS Current (Irms)
29A
Saturation Current (Isat)
51A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
