Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AY1050-R68Copy
Order Code
Re-Reel3501853RL
Cut Tape3501853
Product RangeMPL-AY Series
Your Part Number
371 In Stock
Need more?
371 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.610 | CNY12.61 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.610 (CNY14.2493) |
| 10+ | CNY10.710 (CNY12.1023) |
| 50+ | CNY8.810 (CNY9.9553) |
| 100+ | CNY7.350 (CNY8.3055) |
| 200+ | CNY7.250 (CNY8.1925) |
| 500+ | CNY7.150 (CNY8.0795) |
| 2500+ | CNY6.990 (CNY7.8987) |
| 5000+ | CNY6.860 (CNY7.7518) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AY1050-R68Copy
Order Code
Re-Reel3501853RL
Cut Tape3501853
Product RangeMPL-AY Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)23A
Inductor ConstructionShielded
Saturation Current (Isat)36A
Product RangeMPL-AY Series
Inductor Case / Package-
DC Resistance Max1950µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (19-Jan-2021)
Product Overview
MPL-AY moulded inductor series offers low DCR/ACR inductors with high current capabilities. Applications include battery-powered devices, portable devices, embedded computing, high-current SMPS, high-frequency SMPS, POL converters and FPGA.
- Size is 11mm x 10mm x 4.8mm
- Moulded construction
- Low audible noise
- Soft saturation
- Stable over high temperatures
- Maximum operating temperature is +155°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
MPL-AY Series
DC Resistance Max
1950µohm
Product Length
11mm
Product Height
4.8mm
RMS Current (Irms)
23A
Saturation Current (Isat)
36A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
