Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AT2512-6R8Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3501794RL
Cut Tape3501794
Product RangeMPL-AT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.160 | CNY30.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.160 (CNY6.9608) |
| 50+ | CNY6.100 (CNY6.893) |
| 250+ | CNY6.090 (CNY6.8817) |
| 500+ | CNY5.890 (CNY6.6557) |
| 1000+ | CNY5.680 (CNY6.4184) |
| 2000+ | CNY2.840 (CNY3.2092) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AT2512-6R8Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3501794RL
Cut Tape3501794
Product RangeMPL-AT Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)2.2A
Product RangeMPL-AT Series
Inductor Case / Package-
DC Resistance Max0.325ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
Product Overview
MPL-AT low-profile moulded inductor series offers very low-profile inductors for designs with height restrictions. They feature low DCR/ACR and high current capabilities. Applications include battery-powered devices, high switching frequency SMPS, IoT, wearable, portable devices and input filters.
- Size is 2.5mm x 2.0mm x 1.2mm
- Low profile, low DCR
- Low audible noise
- Moulded construction
- Soft saturation
- Stable over high temperatures
- Maximum operating temperature range of +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
MPL-AT Series
DC Resistance Max
0.325ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
2.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
