Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AT2010-R68Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3501782RL
Cut Tape3501782
Product RangeMPL-AT Series
Your Part Number
2,742 In Stock
Need more?
2,742 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.860 | CNY19.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.860 (CNY4.3618) |
| 50+ | CNY3.120 (CNY3.5256) |
| 250+ | CNY2.550 (CNY2.8815) |
| 500+ | CNY2.390 (CNY2.7007) |
| 1000+ | CNY2.170 (CNY2.4521) |
| 2000+ | CNY1.920 (CNY2.1696) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AT2010-R68Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3501782RL
Cut Tape3501782
Product RangeMPL-AT Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)4.9A
Product RangeMPL-AT Series
Inductor Case / Package-
DC Resistance Max0.05ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (19-Jan-2021)
Product Overview
MPL-AT low-profile moulded inductor series offers very low-profile inductors for designs with height restrictions. They feature low DCR/ACR and high current capabilities. Applications include battery-powered devices, high switching frequency SMPS, IoT, wearable, portable devices and input filters.
- Size is 2.0mm x 1.6mm x 1.0mm
- Low profile, low DCR
- Low audible noise
- Moulded construction
- Soft saturation
- Stable over high temperatures
- Maximum operating temperature range of +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
MPL-AT Series
DC Resistance Max
0.05ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
4.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
