Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AT2010-1R0Copy
Order Code
Re-Reel3501783RL
Cut Tape3501783
Product RangeMPL-AT Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AT2010-1R0Copy
Order Code
Re-Reel3501783RL
Cut Tape3501783
Product RangeMPL-AT Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Saturation Current (Isat)4.2A
Product RangeMPL-AT Series
Inductor Case / Package-
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (19-Jan-2021)
Product Overview
MPL-AT low-profile moulded inductor series offers very low-profile inductors for designs with height restrictions. They feature low DCR/ACR and high current capabilities. Applications include battery-powered devices, high switching frequency SMPS, IoT, wearable, portable devices and input filters.
- Size is 2.0mm x 1.6mm x 1.0mm
- Low profile, low DCR
- Low audible noise
- Moulded construction
- Soft saturation
- Stable over high temperatures
- Maximum operating temperature range of +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
MPL-AT Series
DC Resistance Max
0.06ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
3.2A
Saturation Current (Isat)
4.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
