Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AL4020-R47Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel3501797RL
Cut Tape3501797
Product RangeMPL-AL Series
Your Part Number
2,285 In Stock
Need more?
2,285 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.280 | CNY46.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.280 (CNY10.4864) |
| 50+ | CNY7.070 (CNY7.9891) |
| 250+ | CNY5.680 (CNY6.4184) |
| 500+ | CNY5.350 (CNY6.0455) |
| 1500+ | CNY5.020 (CNY5.6726) |
| 3000+ | CNY5.000 (CNY5.650) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AL4020-R47Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel3501797RL
Cut Tape3501797
Product RangeMPL-AL Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)9.2A
Inductor ConstructionShielded
Saturation Current (Isat)12.5A
Product RangeMPL-AL Series
Inductor Case / Package-
DC Resistance Max6900µohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height1.9mm
SVHCNo SVHC (19-Jan-2021)
Product Overview
MPL-AL series low-resistance moulded inductor offers flat-wire moulded inductors with low DCR/ACR. The flat-wire design provides higher current ratings than round-wire moulded inductors. Applications include battery-powered devices, embedded computing, high-current SMPS, high-frequency SMPS, POL converters and FPGA.
- Size is 4.1mm x 4.1mm x 1.9mm
- Low DCR, low AC losses
- Low audible noise
- Moulded construction
- Soft saturation
- Stable over high temperatures
- Maximum operating temperature range of +155°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
MPL-AL Series
DC Resistance Max
6900µohm
Product Length
4.1mm
Product Height
1.9mm
RMS Current (Irms)
9.2A
Saturation Current (Isat)
12.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
