
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.970 | CNY19.97 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.970 (CNY22.5661) |
| 10+ | CNY13.680 (CNY15.4584) |
| 50+ | CNY12.960 (CNY14.6448) |
| 100+ | CNY12.240 (CNY13.8312) |
| 250+ | CNY11.590 (CNY13.0967) |
| 500+ | CNY11.080 (CNY12.5204) |
| 1000+ | CNY10.650 (CNY12.0345) |
| 2500+ | CNY10.360 (CNY11.7068) |
Product Information
Product Overview
MP9842 is a high-frequency, synchronous, rectified, step-down, switch-mode converter with built-in power MOSFETs. It offers a very compact solution that achieves 2A of continuous output current with excellent load and line regulation over a wide 3.3V to 36V input supply range. The switching frequency can be programmed or synchronized to an external clock in the range of 350KHz to 2.5MHz. The synchronous operation and ultralow 14μA sleep mode quiescent current provide high efficiency over the output current load range, allowing the MP9842 to be used in a variety of step-down applications in automotive input environments and battery-powered applications. Peak-current-mode operation provides fast transient response and eases loop stabilization. The excellent low dropout performance allows the MP9842 to be used in high duty cycle applications. The MP9842 is available in a space-saving QFN-16 (3mmx4mm) package. Typically used in automotive and industrial power system.
- 2μA low shutdown supply current, 14μA no-load quiescent current
- Internal 125mohm high-side and 55mohm low side MOSFET
- Power good (PG) output, external soft start (SS)
- 80ns minimum on time
- Selectable forced CCM and AAM
- Hicc-up overcurrent protection (OCP)
- Short circuit protection (SCP) and thermal shutdown
- An open-drain power good (PG) signal indicates when the output is within 10% of its nominal voltage
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
36V
2A
16Pins
-
36V
-
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
3.3V
2A
QFN
Surface Mount
800mV
2.5kHz
-40°C
-
MSL 1 - Unlimited
QFN
2.5MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
