Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP9488GS-PCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3358067RL
Cut Tape3358067
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.730 | CNY19.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.730 (CNY22.2949) |
| 10+ | CNY13.410 (CNY15.1533) |
| 50+ | CNY12.730 (CNY14.3849) |
| 100+ | CNY12.050 (CNY13.6165) |
| 250+ | CNY11.360 (CNY12.8368) |
| 500+ | CNY10.900 (CNY12.317) |
| 1000+ | CNY10.450 (CNY11.8085) |
| 2500+ | CNY10.140 (CNY11.4582) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP9488GS-PCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3358067RL
Cut Tape3358067
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost, Buck, Buck-Boost, Flyback
Input Voltage Min7.5V
Input Voltage Max450V
Output Current300mA
Max Output Current300mA
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ-
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseSOIC
Automotive Qualification Standard-
Switching Frequency-
Product Overview
- Step-down regulator in 8 pin SOIC package
- Integrated 500V MOSFET
- Peak current and variable off-time control
- Low VCC operating current
- Frequency foldback
- Limited maximum frequency
- Peak current compression in light load
- Internal high-voltage current source, timer based overload protection (OLP)
- Thermal shutdown (auto-restart), short-circuit protection (SCP), open-loop protection
- VCC undervoltage lockout (UVLO) with hysteresis
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Boost, Buck, Buck-Boost, Flyback
Input Voltage Max
450V
Max Output Current
300mA
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
7.5V
Output Current
300mA
IC Case / Package
SOIC
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
DC / DC Converter IC Case
SOIC
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
