Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP9151GD-PCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3358065RL
Cut Tape3358065
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.030 | CNY27.03 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.030 (CNY30.5439) |
| 10+ | CNY23.650 (CNY26.7245) |
| 25+ | CNY19.600 (CNY22.148) |
| 50+ | CNY17.570 (CNY19.8541) |
| 100+ | CNY16.220 (CNY18.3286) |
| 250+ | CNY15.140 (CNY17.1082) |
| 500+ | CNY14.330 (CNY16.1929) |
| 1000+ | CNY14.050 (CNY15.8765) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP9151GD-PCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3358065RL
Cut Tape3358065
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max20V
Max Output Current4A
Output Current4A
IC Case / PackageQFN-EP
No. of Pins14Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max19V
Switching Frequency Typ800kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN-EP
Automotive Qualification Standard-
Switching Frequency800kHz
Product Overview
- Synchronous rectified stepdown switch mode converter in 14 pin QFN package
- Low Rds(ON) internal power MOSFETs
- EN ON/OFF control
- Internal power save mode
- Power good indicator
- External soft-start
- Full protection features include overcurrent protection and thermal shut down
- Current mode operation provides fast transient response and eases loop stabilization
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
20V
Output Current
4A
No. of Pins
14Pins
Output Voltage - Nom
-
Output Voltage Max
19V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN-EP
Switching Frequency
800kHz
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
4A
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
800kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
