Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8904DD-LF-PCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel3358138RL
Cut Tape3358138
Product RangeAdj 500mA LDO Voltage Regulators
Your Part Number
31 In Stock
1,000 more incoming. You can reserve stock now
31 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.600 | CNY16.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.600 (CNY18.758) |
| 10+ | CNY11.070 (CNY12.5091) |
| 50+ | CNY10.470 (CNY11.8311) |
| 100+ | CNY9.860 (CNY11.1418) |
| 250+ | CNY9.350 (CNY10.5655) |
| 500+ | CNY8.910 (CNY10.0683) |
| 1000+ | CNY8.740 (CNY9.8762) |
| 2500+ | CNY8.560 (CNY9.6728) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8904DD-LF-PCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel3358138RL
Cut Tape3358138
Product RangeAdj 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.5V
Input Voltage Max6.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min500mV
Output Voltage Max5V
PolarityPositive Output
Max Output Current500mA
Output Current Max500mA
Dropout Voltage - Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 500mA LDO Voltage Regulators
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Low-current, low-dropout linear regulator in 8 pin QFN package
- Power-good open collector output
- Stable with very small ceramic capacitors
- 2% feedback reference
- Better than 0.001%/mA load regulation
- Stable with low ESR output capacitor
- Low 100μA ground current
- Internal thermal protection
- Current limit protection
- 6µA typical quiescent current at shutdown
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6.5V
Output Voltage - Nom
-
Output Voltage Max
5V
Max Output Current
500mA
Dropout Voltage - Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage Min
500mV
Polarity
Positive Output
Output Current Max
500mA
Dropout Voltage Typ @ Current
300mV
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
