Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8868GLE-PCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel3358063RL
Cut Tape3358063
Your Part Number
398 In Stock
Need more?
398 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.090 | CNY21.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.090 (CNY23.8317) |
| 10+ | CNY19.380 (CNY21.8994) |
| 25+ | CNY18.960 (CNY21.4248) |
| 50+ | CNY18.540 (CNY20.9502) |
| 100+ | CNY18.120 (CNY20.4756) |
| 250+ | CNY17.660 (CNY19.9558) |
| 500+ | CNY16.270 (CNY18.3851) |
| 1000+ | CNY14.410 (CNY16.2833) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8868GLE-PCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel3358063RL
Cut Tape3358063
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max17V
Output Current10A
Max Output Current10A
IC Case / PackageQFN
No. of Pins14Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max5.5V
Switching Frequency Typ500kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency500kHz
Product Overview
- High efficiency synchronous step-down switch mode converter with I2C interface in 14 pin QFN package
- 1% internal reference accuracy and I2C programmable reference output voltage
- Reference voltage range from 0.6V to 1.87V in 10mV steps with slew rate control
- I2C selectable switching frequency
- 200KHz to 2MHz synchronized external clock
- Full protection features include overvoltage/hiccup overcurrent protection and thermal shutdown
- Selectable PSM and FS through I2C
- Programmable soft-start time
- Open-drain power good indicator
- Current mode operation provides fast transient response and eases loop stabilization
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
17V
Max Output Current
10A
No. of Pins
14Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN
Switching Frequency
500kHz
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
10A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
500kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
