Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8865GQ-PCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel3358061RL
Cut Tape3358061
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY38.540 | CNY38.54 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.540 (CNY43.5502) |
| 10+ | CNY30.320 (CNY34.2616) |
| 25+ | CNY22.090 (CNY24.9617) |
| 50+ | CNY21.560 (CNY24.3628) |
| 100+ | CNY21.020 (CNY23.7526) |
| 250+ | CNY20.570 (CNY23.2441) |
| 500+ | CNY14.400 (CNY16.272) |
| 1000+ | CNY14.120 (CNY15.9556) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8865GQ-PCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel3358061RL
Cut Tape3358061
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max21V
Output Current6A
Max Output Current6A
IC Case / PackageQFN
No. of Pins15Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max5.2V
Switching Frequency Typ600kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency600kHz
Product Overview
- High efficiency synchronous step-down switch mode converter with I2C interface in 15 pin QFN package
- 45mohm/18mohm low RDS(ON) internal power MOSFETs
- 1% VOUT accuracy
- I2C programmable reference voltage range from 0.6V to 1.87V in 10mV steps with slew rate control
- I2C selectable switching frequency, default 600KHz switching frequency
- Programmable output voltage
- Power good indication, 1bit I2C address set
- Full protection features includeOvercurrent protection, overvoltage protection and thermal shutdown
- External soft-start
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
21V
Max Output Current
6A
No. of Pins
15Pins
Output Voltage - Nom
-
Output Voltage Max
5.2V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN
Switching Frequency
600kHz
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
6A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
600kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
