Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8864GQ-PCopy
Order Code
Re-Reel3358060RL
Cut Tape3358060
Your Part Number
258 In Stock
Need more?
258 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.440 | CNY18.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.440 (CNY20.8372) |
| 10+ | CNY16.150 (CNY18.2495) |
| 25+ | CNY13.370 (CNY15.1081) |
| 50+ | CNY11.990 (CNY13.5487) |
| 100+ | CNY11.860 (CNY13.4018) |
| 250+ | CNY11.720 (CNY13.2436) |
| 500+ | CNY11.580 (CNY13.0854) |
| 1000+ | CNY11.540 (CNY13.0402) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8864GQ-PCopy
Order Code
Re-Reel3358060RL
Cut Tape3358060
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max21V
Output Current4A
Max Output Current4A
IC Case / PackageQFN
No. of Pins15Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max5.2V
Switching Frequency Typ600kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency600kHz
Product Overview
- Synchronous step-down switch mode converter with an I2C control interface in 15 pin QFN package
- 50mohm and 23mohm low RDS(ON) internal power MOSFET
- 1% VOUT accuracy
- I2C programmable reference voltage range from 0.6V to 1.87V in 10mV Steps with slew rate control
- I2C selectable switching frequency (default 600KHz switching frequency)
- Programmable output voltage
- Power saving mode, OTP and OCP via I2C
- Power good indication, 1bit I2C address set pin
- Current mode operation provides fast transient response and eases loop stabilization
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
21V
Max Output Current
4A
No. of Pins
15Pins
Output Voltage - Nom
-
Output Voltage Max
5.2V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN
Switching Frequency
600kHz
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
4A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
600kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
