
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.890 | CNY19.89 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.890 (CNY22.4757) |
| 10+ | CNY13.490 (CNY15.2437) |
| 50+ | CNY12.810 (CNY14.4753) |
| 100+ | CNY12.120 (CNY13.6956) |
| 250+ | CNY11.430 (CNY12.9159) |
| 500+ | CNY11.050 (CNY12.4865) |
| 1000+ | CNY10.590 (CNY11.9667) |
| 2500+ | CNY10.450 (CNY11.8085) |
Product Information
Product Overview
The MP8854 is a high-frequency, synchronous, rectified, step-down, switch-mode converter with an I2C control interface. The MP8854 offers a fully integrated solution that achieves 4A of continuous output current with excellent load and line regulation over a wide input voltage supply range. The output voltage level can be controlled on-the-fly through an I2C serial interface. The reference voltage range can be adjusted from 0.6V to 1.108V in 4mV steps. The voltage slew rate, frequency, current limit, hiccup/latch-off protection, enable and power-save mode (PSM) are also selectable through the I2C interface. Constant-on-time (COT) control operation provides fast transient response. An open-drain power good (PG) pin indicates that the output voltage is in the nominal range. Full protection features include over-voltage protection (OVP), over-current protection (OCP) and thermal shutdown.
- 1% internal reference accuracy
- I2C programmable reference range from 0.6V to 1.108V in 4mV steps with slew rate control
- 5% accuracy output voltage and output current monitoring via I2C
- Selectable PFM/PWM mode, adjustable frequency and current limit through I2C
- Four different selectable I2C addresses
- External soft start
- VOUT adjustable up to 5.5V using FB pin
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
18V
4A
14Pins
-
5.5V
-
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
2.85V
4A
QFN
Surface Mount
600mV
500kHz
-40°C
-
MSL 1 - Unlimited
QFN
500kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
