Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8843GG-PCopy
Order Code
Re-Reel3358059RL
Cut Tape3358059
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.130 | CNY15.13 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.130 (CNY17.0969) |
| 10+ | CNY13.310 (CNY15.0403) |
| 50+ | CNY12.730 (CNY14.3849) |
| 100+ | CNY12.190 (CNY13.7747) |
| 250+ | CNY11.660 (CNY13.1758) |
| 500+ | CNY11.010 (CNY12.4413) |
| 1000+ | CNY9.370 (CNY10.5881) |
| 2500+ | CNY9.010 (CNY10.1813) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8843GG-PCopy
Order Code
Re-Reel3358059RL
Cut Tape3358059
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.6V
Input Voltage Max6V
Output Current3A
Max Output Current3A
IC Case / PackageQFN
No. of Pins12Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max1.1V
Switching Frequency Typ2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency2MHz
Product Overview
- Highly integrated synchronous step-down switcher with I2C control interface in 12 pin QFN package
- 55mohm and 35mohm internal power MOSFET
- High speed I2C communication interface up to 3.4MHz
- I2C programmable output voltage from 0.6V to 1.1V for direct VOUT sense
- VOUT range extendable by adding external feedback resistor
- Programmable voltage transition slew rate
- I2C selectable power save mode
- External and I2C controlled power good indicator
- Internal soft-start (SS)
- Short circuit protection (SCP) with latch-off and thermal shutdown
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
6V
Max Output Current
3A
No. of Pins
12Pins
Output Voltage - Nom
-
Output Voltage Max
1.1V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN
Switching Frequency
2MHz
No. of Outputs
1Outputs
Input Voltage Min
2.6V
Output Current
3A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
