
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY32.210 | CNY32.21 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.210 (CNY36.3973) |
| 10+ | CNY24.300 (CNY27.459) |
| 25+ | CNY22.320 (CNY25.2216) |
| 50+ | CNY21.260 (CNY24.0238) |
| 100+ | CNY20.190 (CNY22.8147) |
| 250+ | CNY19.120 (CNY21.6056) |
| 500+ | CNY17.830 (CNY20.1479) |
| 1000+ | CNY17.480 (CNY19.7524) |
Product Information
Product Overview
MP8795H is a fully integrated, high frequency, synchronous, buck converter. It offers a very compact solution that achieves up to 20A of output current with excellent load and line regulation over a wide input supply range. The MP8795H operates at high efficiency over a wide output current load range. It adopts an internally compensated constant-on-time (COT) control mode that provides fast transient response and eases loop stabilization. The operating frequency can be set to 600KHz, 800KHz or 1000KHz easily with MODE pin configuration, allowing the MP8795H frequency to remain constant regardless of the input and output voltages. The output voltage start-up ramp is controlled by an internal 1ms timer and can be increased by adding a capacitor on REF/TRK. An open drain power good signal indicates if output is within its nominal voltage range or not. Applications include FPGAs, flat-panel televisions and monitors, multi-functional printers, access points, routers and optical modules.
- Wide input voltage range, 2.7V to 16V with external 3.3V VCC bias
- 4V to 16V with internal bias or external 3.3V VCC bias
- Differential output voltage remote sense
- Programmable accurate current limit level
- Low RDS(ON) integrated power MOSFETs
- Adaptive COT for ultrafast transient response
- Stable with zero ESR output capacitor, forced CCM operation
- Excellent load regulation, output voltage tracking, pre-bias start-up
- Output adjustable from 0.6V to 90% * VIN, up to 5.5V max
- Non-latch OCP, OVP, UVP, UVLO and thermal shutdown
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
16V
20A
21Pins
-
5.5V
-
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
4V
20A
QFN
Surface Mount
600mV
1MHz
-40°C
-
MSL 1 - Unlimited
QFN
1MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
