Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8774HGQ-ZCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3395165RL
Cut Tape3395165
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.950 | CNY23.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.950 (CNY27.0635) |
| 10+ | CNY16.340 (CNY18.4642) |
| 50+ | CNY15.480 (CNY17.4924) |
| 100+ | CNY14.610 (CNY16.5093) |
| 250+ | CNY13.830 (CNY15.6279) |
| 500+ | CNY13.570 (CNY15.3341) |
| 1000+ | CNY12.890 (CNY14.5657) |
| 2500+ | CNY12.450 (CNY14.0685) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8774HGQ-ZCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3395165RL
Cut Tape3395165
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3V
Input Voltage Max18V
Output Current12A
Max Output Current12A
IC Case / PackageQFN
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max12V
Switching Frequency Typ1.4MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency1.4MHz
Product Overview
- High frequency synchronous step-down switch mode converter in 16 pin QFN package
- 16mohm/5.5mohm low RDS(ON) internal power MOSFETs
- 100μA quiescent current
- High efficiency synchronous mode operation
- Pre-biased start-up
- External programmable soft-start time
- Enable (EN) and power good (PG) for power sequencing
- Full protection include short-circuit/overcurrent/undervoltage protection and thermal shutdown
- Constant-on-time control provides fast transient response, easy loop design, tight output regulation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
18V
Max Output Current
12A
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
12V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
3V
Output Current
12A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
1.4MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
QFN
Switching Frequency
1.4MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
