Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8771GQ-PCopy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel3358058RL
Cut Tape3358058
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.340 | CNY20.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.340 (CNY22.9842) |
| 10+ | CNY13.870 (CNY15.6731) |
| 50+ | CNY13.150 (CNY14.8595) |
| 100+ | CNY12.420 (CNY14.0346) |
| 250+ | CNY11.740 (CNY13.2662) |
| 500+ | CNY11.360 (CNY12.8368) |
| 1000+ | CNY10.520 (CNY11.8876) |
| 2500+ | CNY10.220 (CNY11.5486) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8771GQ-PCopy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel3358058RL
Cut Tape3358058
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3V
Input Voltage Max17V
Max Output Current10A
Output Current10A
IC Case / PackageQFN
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max12V
Switching Frequency Typ700kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency700kHz
Product Overview
- High efficiency synchronous step-down switch mode converter in 16 pin QFN package
- 17mohm/8mohm low RDS(ON) internal power MOSFETs
- 100μA quiescent current
- High efficiency synchronous mode operation
- Pre-biased start-up
- External programmable soft start-up time
- Enable (EN) and power good (PG) for power sequencing
- Full protection include short circuit/overcurrent/undervoltage protection and thermal shutdown
- Constant-on-time control provides fast transient response, easy loop design, tight output regulation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
17V
Output Current
10A
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
12V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN
Switching Frequency
700kHz
No. of Outputs
1Outputs
Input Voltage Min
3V
Max Output Current
10A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
700kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
