Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8765GQ-PCopy
Order Code
Re-Reel3358056RL
Cut Tape3358056
Your Part Number
231 In Stock
Need more?
231 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.040 | CNY19.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.040 (CNY21.5152) |
| 10+ | CNY17.340 (CNY19.5942) |
| 50+ | CNY15.630 (CNY17.6619) |
| 100+ | CNY13.920 (CNY15.7296) |
| 250+ | CNY12.210 (CNY13.7973) |
| 500+ | CNY10.500 (CNY11.865) |
| 1000+ | CNY10.000 (CNY11.300) |
| 2500+ | CNY9.860 (CNY11.1418) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8765GQ-PCopy
Order Code
Re-Reel3358056RL
Cut Tape3358056
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min5V
Input Voltage Max22V
Output Current6A
Max Output Current6A
IC Case / PackageQFN
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min604mV
Output Voltage Max5.5V
Switching Frequency Typ500kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency500kHz
Product Overview
- High efficiency synchronous step-down switch mode converter in 16 pin QFN package
- PFM/PWM mode selectable
- Low RDS(ON) internal power MOSFET
- Proprietary switching loss reduction technique
- 1% reference voltage
- 7ms internal soft-start
- Output discharge
- Constant-on-time (COT) control mode provides fast transient response and eases loop stabilization
- Full protection features include hiccup overcurrent protection and thermal shut down
- Auto retry OVP protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
22V
Max Output Current
6A
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN
Switching Frequency
500kHz
No. of Outputs
1Outputs
Input Voltage Min
5V
Output Current
6A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
604mV
Switching Frequency Typ
500kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
