Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8762GLE-PCopy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel3358054RL
Cut Tape3358054
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.230 | CNY31.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.230 (CNY35.2899) |
| 10+ | CNY23.700 (CNY26.781) |
| 25+ | CNY21.790 (CNY24.6227) |
| 50+ | CNY21.490 (CNY24.2837) |
| 100+ | CNY21.180 (CNY23.9334) |
| 250+ | CNY20.190 (CNY22.8147) |
| 500+ | CNY18.660 (CNY21.0858) |
| 1000+ | CNY18.290 (CNY20.6677) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8762GLE-PCopy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel3358054RL
Cut Tape3358054
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max18V
Output Current10A
Max Output Current10A
IC Case / PackageQFN
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min611mV
Output Voltage Max13V
Switching Frequency Typ1MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency1MHz
Product Overview
- High efficiency synchronous step-down switch mode converter in 16 pin QFN package
- Low RDS(ON) internal power MOSFET
- Proprietary switching loss reduction technique
- Adaptive COT for ultrafast transient response
- 1% reference voltage over junction temperature range (0°C to +125°C)
- Programmable soft-start time
- Pre-bias start-up
- Non-latchOvercurrent protection, overvoltage protection and thermal shutdown
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
18V
Max Output Current
10A
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
13V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN
Switching Frequency
1MHz
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
10A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
611mV
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
