Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8759GD-PCopy
Order Code
Re-Reel3358051RL
Cut Tape3358051
Your Part Number
184 In Stock
Need more?
184 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.730 | CNY24.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.730 (CNY27.9449) |
| 10+ | CNY16.860 (CNY19.0518) |
| 50+ | CNY16.040 (CNY18.1252) |
| 100+ | CNY15.220 (CNY17.1986) |
| 250+ | CNY14.610 (CNY16.5093) |
| 500+ | CNY14.180 (CNY16.0234) |
| 1000+ | CNY13.150 (CNY14.8595) |
| 2500+ | CNY12.800 (CNY14.464) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8759GD-PCopy
Order Code
Re-Reel3358051RL
Cut Tape3358051
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max24V
Output Current8A
Max Output Current8A
IC Case / PackageQFN
No. of Pins12Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max5.5V
Switching Frequency Typ700kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency700kHz
Product Overview
- High current synchronous step-down switch mode converter in 12 pin QFN package
- Ultrasonic mode (USM)
- 117μA low quiescent current
- Adaptive constant-on-time control mode provides fast transient response and eases loop stabilization
- DC auto-tune loop
- 1% reference voltage
- Internal soft-start, output discharge
- Full protection include overcurrent limit, overvoltage protection, undervoltage protection
- Thermal shutdown
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
24V
Max Output Current
8A
No. of Pins
12Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN
Switching Frequency
700kHz
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
8A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
700kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
