Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8712GL-PCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel3358049RL
Cut Tape3358049
Your Part Number
1,536 In Stock
Need more?
1,536 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.320 | CNY24.32 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.320 (CNY27.4816) |
| 10+ | CNY18.240 (CNY20.6112) |
| 25+ | CNY16.720 (CNY18.8936) |
| 50+ | CNY15.900 (CNY17.967) |
| 100+ | CNY15.060 (CNY17.0178) |
| 250+ | CNY14.260 (CNY16.1138) |
| 500+ | CNY13.830 (CNY15.6279) |
| 1000+ | CNY13.550 (CNY15.3115) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8712GL-PCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel3358049RL
Cut Tape3358049
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3V
Input Voltage Max18V
Output Current12A
Max Output Current12A
IC Case / PackageQFN
No. of Pins14Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max5.5V
Switching Frequency Typ500kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency500kHz
Product Overview
- High efficiency synchronous step-down switch mode converter in 14 pin QFN package
- 1% internal reference accuracy
- Output adjustable from 0.6V
- 15mohm high-side, 4.5mohm low-side RDS(ON) for internal power MOSFETs
- External soft-start (SS)
- Open-drain power good (PG) indication
- Output overvoltage protection (OVP)
- Hiccup overcurrent protection (OCP)
- Thermal shutdown
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
18V
Max Output Current
12A
No. of Pins
14Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN
Switching Frequency
500kHz
No. of Outputs
1Outputs
Input Voltage Min
3V
Output Current
12A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
500kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
