
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY56.860 | CNY56.86 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.860 (CNY64.2518) |
| 10+ | CNY49.760 (CNY56.2288) |
| 25+ | CNY41.230 (CNY46.5899) |
| 50+ | CNY36.970 (CNY41.7761) |
| 100+ | CNY34.120 (CNY38.5556) |
| 250+ | CNY31.850 (CNY35.9905) |
| 500+ | CNY31.720 (CNY35.8436) |
Product Information
Product Overview
MP8638GQ-Z is a 16V, 12A, synchronous step-down converter with adjustable current limit. It is a fully integrated, high frequency, synchronous, rectified, step-down switch-mode converter. It offers an ultracompact solution that can achieve up to 12A of continuous output current (IOUT), with an adjustable current limit (ILIMT). MPS’s proprietary switching loss reduction technique and internal, low on resistance power MOSFETs allow the device to operate at high efficiency across the entire IOUT load range. Adaptive constant-on-time (COT) control mode provides fast transient response and eases loop stabilization. The DC auto-tune loop and remote differential sense provides good load and line regulation. Typical applications are telecommunication systems, networking systems, servers, cloud computing, and storage, general-purpose Point-of-Load (POL) systems, base stations, 12V distribution power systems, high-end televisions, game consoles and graphic cards.
- Wide 4.5V to 16V operating input voltage (VIN) range
- 100µA low quiescent current (IQ), 12A continuous output current (IOUT)
- Selectable switching frequency (fSW), selectable external and internal 3V3 power supply
- DC auto-tune loop and remote differential sense
- Low RDS(ON) internal power MOSFETs, proprietary switching loss reduction technique
- Stable with POSCAP and ceramic output capacitors
- 1% reference voltage (VREF), internal soft start (SS), output discharge
- Over-current, overvoltage, under-voltage, and Thermal shutdown protection
- QFN-16 package
- Junction temperature (TJ) is 150°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
4.5V
12A
12A
Surface Mount
600mV
1MHz
-40°C
-
No SVHC (19-Jan-2021)
1MHz
1Outputs
1 Output
16V
QFN
16Pins
-
5.5V
-
125°C
-
QFN
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
