Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8124GD-PCopy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel3358273RL
Cut Tape3358273
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.430 | CNY18.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.430 (CNY20.8259) |
| 10+ | CNY12.350 (CNY13.9555) |
| 50+ | CNY11.930 (CNY13.4809) |
| 100+ | CNY11.510 (CNY13.0063) |
| 250+ | CNY10.450 (CNY11.8085) |
| 500+ | CNY7.520 (CNY8.4976) |
| 1000+ | CNY7.370 (CNY8.3281) |
| 2500+ | CNY7.220 (CNY8.1586) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8124GD-PCopy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel3358273RL
Cut Tape3358273
Technical Datasheet
Supply Voltage14V
No. of Step-Down DC - DC Converters-
No. of LDO Regulators1
No. of Regulated Outputs2
IC Case / PackageQFN
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Digital IC CaseQFN
Product Overview
- 500mA LNB power supply and control regulator in 14 pin QFN package
- Compatible with DiSEqC 1.x
- 600mA accurate current limit
- 40V VOUT rating
- Low noise LDO output
- High efficiency at light load is greater than 85% at a 40mA load
- High frequency for small component sizes
- Built-In 22KHz signal shaper
- Selectable output voltage
- Overcurrent/short circuit/boost overvoltage/overtemperature protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
IC Type
LNB Power Supply, Control Regulator
No. of Step-Down DC - DC Converters
-
No. of Regulated Outputs
2
No. of Pins
14Pins
Operating Temperature Max
125°C
Product Range
-
Automotive Qualification Standard
-
Supply Voltage
14V
No. of LDO Regulators
1
IC Case / Package
QFN
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Digital IC Case
QFN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
