Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.580 | CNY22.58 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.580 (CNY25.5154) |
| 10+ | CNY16.930 (CNY19.1309) |
| 25+ | CNY15.560 (CNY17.5828) |
| 50+ | CNY14.770 (CNY16.6901) |
| 100+ | CNY13.970 (CNY15.7861) |
| 250+ | CNY13.250 (CNY14.9725) |
| 500+ | CNY12.740 (CNY14.3962) |
Product Information
Product Overview
MP7235 is a high-frequency, synchronous, step-down, switch-mode LED driver with integrated power MOSFETs. It offers a very compact solution to achieve 1.5A of continuous output current (ILED) and 3A of peak LED current (IPEAK), with excellent load and line regulation across a wide input supply range. The MP7235 also offers synchronous mode operation to achieve high efficiency. The MP7235 supports low pulse-width modulation (PWM) dimming frequencies at small dimming duty cycles. The device can support PWM dimming frequencies as low as 10Hz to adjust infrared radiation (IR) in LED driver applications. It is compatible with 30fps, 60fps and 120fps dimming. Current-mode operation provides fast transient response and eases loop stabilization. The MP7235 requires a minimal number of readily available, standard external components. Applications include infrared (IR) LED drivers for driver, monitoring systems (DMS), IR illumination for cameras and surveillance systems.
- Built for a wide range of IR LED applications
- Wide 4V to 36V operating input voltage (VIN) range
- PWM dimming frequency of 10Hz to 2KHz, available in a space-saving QFN-13 (2.5mmx3mm) package
- High performance for improved thermals
- 85mohm/50mohm low RDS(ON) internal power MOSFETs
- 0.2V reference voltage (VREF), high-efficiency synchronous mode operation
- Optimized for EMC and EMI, default 2.2MHz switching frequency (fSW)
- EMI reduction techniques
- LED short and open fault indication, OCP with valley current detection, thermal shutdown
- FCCM, internal soft start (SS) CISPR25 Class 5 compliant
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Synchronous Buck
4V
-
2.2MHz
QFN
-40°C
-
No SVHC (19-Jan-2021)
Synchronous Buck
1Outputs
-
36V
1.5A
Surface Mount
13Pins
125°C
-
-
QFN
2.2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
