
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY89.290 | CNY89.29 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.290 (CNY100.8977) |
| 10+ | CNY66.610 (CNY75.2693) |
| 25+ | CNY61.260 (CNY69.2238) |
| 50+ | CNY58.240 (CNY65.8112) |
| 100+ | CNY55.210 (CNY62.3873) |
| 250+ | CNY52.420 (CNY59.2346) |
Product Information
Product Overview
MP6604AGF-P is a simple, dual H-bridge motor driver with separate input and enable pins. It is a dual H-bridge motor driver IC that can drive stepper motors, brushed DC motors, and other loads. The device operates across a 4.5V to 45V input voltage (VIN) range, and can deliver up to 2.5A of output current (IOUT) per phase. Internal safety and diagnostic features include over-current protection (OCP), input overvoltage protection (OVP), and input undervoltage lockout (UVLO) protection, and Thermal shutdown. The MP6604A has separate IN and EN pins for each output pin. Typical applications are bipolar stepper motors, stage lighting, 3D printers, laser printers and copiers, textile machines.
- 150mohm low on resistance (per MOSFET)
- TSSOP-28EP package
- 2.8mA typical quiescent current (nSLEEP is high, no load, VIN = 24V, TA = 25°C)
- Junction temperature (TJ) is 150°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
H-Bridge Motor Driver
2Outputs
-
28Pins
45V
125°C
-
-
Brushed DC, Stepper
2.5A
TSSOP-EP
4.5V
-40°C
-
No SVHC (19-Jan-2021)
TSSOP-EP
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
