
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.420 | CNY18.42 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.420 (CNY20.8146) |
| 10+ | CNY16.580 (CNY18.7354) |
| 25+ | CNY15.600 (CNY17.628) |
| 50+ | CNY14.500 (CNY16.385) |
| 100+ | CNY13.510 (CNY15.2663) |
| 250+ | CNY13.030 (CNY14.7239) |
| 500+ | CNY12.650 (CNY14.2945) |
| 1000+ | CNY12.400 (CNY14.012) |
Product Information
Product Overview
MP6600L is a stepper motor driver with current regulation and a built-in translator. Current sensing is internal and does not require external sense resistors. With high integration and a small package size, the MP6600L is a space-saving, cost-effective solution for bipolar stepper motor drives. The device operates with a supply voltage up to 35V and can deliver motor currents up to 1.5A based on PCB design and thermal conditions. The MP6600L can operate a bipolar stepper motor in full-, half-, quarter-, or eighth-step mode. Internal safety features include overcurrent protection (OCP), input overvoltage protection (OVP), undervoltage lockout (UVLO) and thermal shutdown. The MP6600L is available in a QFN-24 (4mmx4mm) package. Applications includes bipolar stepper motors and printers.
- Wide 4.5V to 35V input voltage range
- Two internal full-bridge drivers
- Internal current sensing and regulation
- Low on-resistance (195mohm HS-FET, 170mohm LS-FET)
- No control power supply required, simple logic interface
- 3.3V and 5V compatible logic supply
- Step modes from full step to eighth-step
- Automatic current decay
- Fault indication output
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Full-Bridge Motor Driver
2Outputs
-
24Pins
35V
125°C
-
No SVHC (19-Jan-2021)
QFN
Stepper
1.5A
QFN
4.5V
-40°C
-
MSL 1 - Unlimited
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
