
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.240 | CNY15.24 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.240 (CNY17.2212) |
| 10+ | CNY10.290 (CNY11.6277) |
| 50+ | CNY9.720 (CNY10.9836) |
| 100+ | CNY9.150 (CNY10.3395) |
| 250+ | CNY8.620 (CNY9.7406) |
| 500+ | CNY8.470 (CNY9.5711) |
| 1000+ | CNY7.780 (CNY8.7914) |
| 2500+ | CNY7.630 (CNY8.6219) |
Product Information
Product Overview
MP6551 is an H-bridge motor driver. Its 2.5V to 14V input voltage (VIN) range allows the device to operate from a variety of battery power sources, including single-cell lithium-ion batteries, dual-cell lithium-ion batteries and 3-cell to 6-cell alkaline batteries. Its low on resistance enables it to achieve up to 5A of output current (IOUT) across its entire VIN range. The MP6551 can drive a brushed DC motor in bidirectional applications or two DC motors in unidirectional, speed-controlled applications. Full protection features include overcurrent protection (OCP), undervoltage lockout (UVLO) protection and thermal shutdown. The MP6551 is available in a QFN-14 (2.5mmx3mm) package. Applications include mini drones and battery-powered toys.
- Full H-bridge or dual half H-bridge driver
- 15mohm low on-resistance per MOSFET
- Sleep mode during low power
- Fault indication output
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
H-Bridge Motor Driver
2Outputs
-
14Pins
14V
125°C
-
No SVHC (19-Jan-2021)
QFN
Brushed DC
5A
QFN
2.5V
-40°C
-
MSL 1 - Unlimited
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
