Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6500GU-PCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3346312RL
Cut Tape3346312
Your Part Number
131 In Stock
Need more?
131 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.300 | CNY24.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.300 (CNY27.459) |
| 10+ | CNY18.200 (CNY20.566) |
| 25+ | CNY16.690 (CNY18.8597) |
| 50+ | CNY15.850 (CNY17.9105) |
| 100+ | CNY15.010 (CNY16.9613) |
| 250+ | CNY14.550 (CNY16.4415) |
| 500+ | CNY13.720 (CNY15.5036) |
| 1000+ | CNY13.110 (CNY14.8143) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6500GU-PCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3346312RL
Cut Tape3346312
Technical Datasheet
IC TypeFull-Bridge Motor Driver
Motor TypeStepper
No. of Outputs2Outputs
Output Current2.5A
Output Voltage-
IC Case / PackageQFN
No. of Pins24Pins
Supply Voltage Min4.5V
Supply Voltage Max35V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Driver Case StyleQFN
Product Overview
- Stepper motor driver in 24 pin QFN package
- Two internal full bridge drivers
- Internal current sensing and regulation
- Low on-resistance (HS: 195mohm, LS:170mohm)
- No control power supply required
- Simple logic interface
- 3.3V and 5V compatible logic supply
- Step modes from full-step to eighth-step
- Automatic current decay, overcurrent protection (OCP), fault indication output
- Input overvoltage protection, thermal shutdown and undervoltage lockout (UVLO) protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
IC Type
Full-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
24Pins
Supply Voltage Max
35V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Driver Case Style
QFN
Motor Type
Stepper
Output Current
2.5A
IC Case / Package
QFN
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
