Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6400DG-01-LF-PCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3358238RL
Cut Tape3358238
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.500 | CNY12.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.500 (CNY14.125) |
| 10+ | CNY8.390 (CNY9.4807) |
| 50+ | CNY7.910 (CNY8.9383) |
| 100+ | CNY7.420 (CNY8.3846) |
| 250+ | CNY6.970 (CNY7.8761) |
| 500+ | CNY6.370 (CNY7.1981) |
| 1000+ | CNY6.250 (CNY7.0625) |
| 2500+ | CNY6.120 (CNY6.9156) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6400DG-01-LF-PCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3358238RL
Cut Tape3358238
Technical Datasheet
Reset Threshold Voltage - Min400mV
Reset Threshold Voltage - Nom-
No. of Monitored Voltages1Monitors
Supply Voltage Min1.8V
Supply Voltage Max6V
Reset Output TypeManual, Active-Low / Open-Drain
IC Case / PackageQFN
No. of Pins6Pins
IC MountingSurface Mount
Delay Time2.1ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Digital IC CaseQFN
Threshold Voltage400mV
Product Overview
- Programmable delay supervisory circuit in 6 pin QFN package
- Low quiescent current of 1.6µA typical
- Power-on reset generator with adjustable delay time of 2.1ms to 10s
- High threshold accuracy of ±1% typ
- Manual reset (MR) input
- Open-drain active-high output
- Immune to short negative SENSE voltage
- Guaranteed reset valid to VCC=0.8V
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Reset Threshold Voltage - Min
400mV
No. of Monitored Voltages
1Monitors
Supply Voltage Max
6V
IC Case / Package
QFN
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Digital IC Case
QFN
Reset Threshold Voltage - Nom
-
Supply Voltage Min
1.8V
Reset Output Type
Manual, Active-Low / Open-Drain
No. of Pins
6Pins
Delay Time
2.1ms
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
Threshold Voltage
400mV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
