Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6004GQ-PCopy
Order Code
Re-Reel3358048RL
Cut Tape3358048
Your Part Number
439 In Stock
Need more?
439 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.600 | CNY12.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.600 (CNY14.238) |
| 10+ | CNY12.090 (CNY13.6617) |
| 50+ | CNY11.960 (CNY13.5148) |
| 100+ | CNY11.590 (CNY13.0967) |
| 250+ | CNY10.940 (CNY12.3622) |
| 500+ | CNY10.480 (CNY11.8424) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6004GQ-PCopy
Order Code
Re-Reel3358048RL
Cut Tape3358048
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck, Flyback
Input Voltage Min14V
Input Voltage Max80V
Max Output Current3A
Output Current3A
IC Case / PackageQFN-EP
No. of Pins14Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-500mV
Output Voltage Max150V
Switching Frequency Typ200kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN-EP
Automotive Qualification Standard-
Switching Frequency200kHz
Product Overview
- Primary side regulated monolithic flyback/buck DC to DC converter n 14 pin QFN-EP package
- Supports primary side regulated flyback without opto-coupler feedback
- Supports buck from up to 80V input
- Integrated 180V switching power MOSFET
- Internal 80V start-up circuit
- Discontinuous conduction mode
- OLP, OVP, open-circuit and thermal protection
- Flexible self power or external VCC power
- Minimal external component count
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Buck, Flyback
Input Voltage Max
80V
Output Current
3A
No. of Pins
14Pins
Output Voltage - Nom
-
Output Voltage Max
150V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN-EP
Switching Frequency
200kHz
No. of Outputs
1Outputs
Input Voltage Min
14V
Max Output Current
3A
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Output Voltage Min
-500mV
Switching Frequency Typ
200kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
