Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5075LGTF-ZCopy
Manufacturer Standard Lead Time103 weeks
Order Code
Re-Reel3954315RL
Cut Tape3954315
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.640 | CNY18.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.640 (CNY4.1132) |
| 10+ | CNY2.260 (CNY2.5538) |
| 100+ | CNY1.810 (CNY2.0453) |
| 500+ | CNY1.730 (CNY1.9549) |
| 1000+ | CNY1.570 (CNY1.7741) |
| 5000+ | CNY1.520 (CNY1.7176) |
| 10000+ | CNY1.490 (CNY1.6837) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5075LGTF-ZCopy
Manufacturer Standard Lead Time103 weeks
Order Code
Re-Reel3954315RL
Cut Tape3954315
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage5.5V
Current Limit1A
On State Resistance0.11ohm
IC Case / PackageSOT-563
No. of Pins6Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Distribution Switch Case StyleSOT-563
Product Overview
- Low RDS(ON) load switch in 6 pin SOT-563 package
- Integrated 80mohm low RDS(ON) MOSFETs
- Less than 5µA shutdown current
- Output discharge function
- Internal Fixed 450μs soft-start time
- Less than 200ns short-circuit protection response time
- Thermal protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5.5V
On State Resistance
0.11ohm
No. of Pins
6Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
1A
IC Case / Package
SOT-563
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Distribution Switch Case Style
SOT-563
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
