
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.720 | CNY12.72 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.720 (CNY14.3736) |
| 10+ | CNY8.540 (CNY9.6502) |
| 50+ | CNY8.040 (CNY9.0852) |
| 100+ | CNY7.530 (CNY8.5089) |
| 250+ | CNY7.090 (CNY8.0117) |
| 500+ | CNY6.960 (CNY7.8648) |
| 1000+ | CNY6.470 (CNY7.3111) |
| 2500+ | CNY6.290 (CNY7.1077) |
Product Information
Product Overview
MP5017A is a protection device designed to protect circuitry on the output from transients from the input. It also protects the input from unwanted shorts and transients coming from the output. During start-up, the inrush current is controlled by limiting the slew rate at the output. The slew rate is controlled with a small capacitor at the DV/DT pin. The maximum load at the output is current limited. The magnitude of the current limit is controlled by an external resistor placed between ILIMIT and GND. By controlling the gate voltages with a pair of N-channel MOSFETs, any current flowing from the output to the input is blocked. Undervoltage lockout ensures that input is above minimum operating threshold before the device is turned on. If input voltage exceeds 5.8V, the output voltage (VOUT) is quickly limited to 5.8V. The MP5017A is available in a QFN-12 package. Applications include HDDs and SSDs, hot swap devices, wireless modem data cards, PC cards and USB power distribution.
- 3V to 5.5V continuous operating input voltage (VIN) range
- 16V absolute maximum VIN output discharge
- SAS/OV disable to support DEVSLP or POWER_DOWN
- 5.8V fast output OVP response, reverse current blocking
- Integrated 45mohm RDS(ON) power MOSFET, adjustable current-limit through ILIMIT
- 210μA low quiescent current (IQ), programmable soft-start time (tSS) via the DV/DT pin
- Fast response for hard-short protection
- Fault indication for overcurrent protection, overtemperature and output overvoltage protection
- OTP auto-retry with 76ms recovery delay
- SAS/OV is used to program the input overvoltage protection (OVP) threshold
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
-
5.5V
0.045ohm
12Pins
Active High, Active Low
-40°C
-
MSL 1 - Unlimited
-
1Channels
2.4A
QFN
Yes
1Outputs
125°C
-
No SVHC (19-Jan-2021)
QFN
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
