Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5016HGQH-PCopy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel3358246RL
Cut Tape3358246
Your Part Number
127 In Stock
1,000 more incoming. You can reserve stock now
127 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY34.310 | CNY34.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.310 (CNY38.7703) |
| 10+ | CNY23.770 (CNY26.8601) |
| 50+ | CNY22.000 (CNY24.860) |
| 100+ | CNY20.230 (CNY22.8599) |
| 250+ | CNY16.770 (CNY18.9501) |
| 500+ | CNY8.380 (CNY9.4694) |
| 1000+ | CNY8.340 (CNY9.4242) |
| 2500+ | CNY8.180 (CNY9.2434) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5016HGQH-PCopy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel3358246RL
Cut Tape3358246
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage22V
Current Limit5A
On State Resistance0.043ohm
IC Case / PackageQFN
No. of Pins10Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Distribution Switch Case StyleQFN
Product Overview
- Current limit switch with overvoltage clamp and reverse blocking in 10 pin QFN package
- 26V absolute maximum transient input voltage
- Selectable overvoltage clamp threshold
- Fast output overvoltage protection (OVP) response
- Integrated 43mohm power FET and reverse blocking MOSFET driver
- Adjustable current limit or fixed current limit when floating ILIMIT
- Soft-start time programmable through DV/DT and MODE
- Fast response for hard short protection
- Overcurrent protection, hiccup protection, thermal shutdown and auto-retry
- UL certified to UL2367, IEC60950-1 Efile # 322138
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
22V
On State Resistance
0.043ohm
No. of Pins
10Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Distribution Switch Case Style
QFN
No. of Channels
1Channels
Current Limit
5A
IC Case / Package
QFN
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
125°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
